746-018-540-106

Heilind Number:EDA746-018-540-106
Manufacturer:EDAC
Manufacturer Number:746-018-540-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-540-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-540-106

Detailed Description

Introducing our 746-018-540-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector not only offers a high level of performance but also adds a touch of sophistication to your electronic assembly. With a single row design and 18 positions, it provides ample connectivity options for your application. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various environments. Trust in its straight mount orientation for a secure fit every time. Elevate your PCB design with this essential component, perfect for board-to-board connections in a wide range of electronic devices.