746-018-540-201

Heilind Number:EDA746-018-540-201
Manufacturer:EDAC
Manufacturer Number:746-018-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it guarantees reliable performance. The two rows of copper alloy contacts, with a .125 inch pitch and .25 inch row spacing, offer secure and efficient data transfer across 18 positions. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures reliable operation in various environments. Ideal for high-speed data transmission and power delivery, this connector is a must-have for your PCB assembly needs.