746-018-540-206

Heilind Number:EDA746-018-540-206
Manufacturer:EDAC
Manufacturer Number:746-018-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-540-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a reliable component designed for seamless integration. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With two rows of precision-machined Copper Alloy contacts, this connector guarantees optimal signal transmission. The .125-inch pitch and .25-inch row spacing accommodate 18 positions, offering versatile connectivity options. Install with ease thanks to its straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of environments. Elevate your electronic projects with this essential component.