746-018-540-501

Heilind Number:EDA746-018-540-501
Manufacturer:EDAC
Manufacturer Number:746-018-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-540-501

Detailed Description

Introducing the 746-018-540-501 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for seamless integration, this connector boasts a pitch of .125 inches and a row spacing of .25 inches, perfect for single-row configurations. With a total of 18 positions, it offers ample connectivity options in a compact form factor. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector guarantees durability and superior conductivity. Its straight mount orientation ensures easy installation, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of environments. Trust in the 746-018-540-501 for efficient and secure board-to-board connections in your electronic projects.