746-018-541-101

Heilind Number:EDA746-018-541-101
Manufacturer:EDAC
Manufacturer Number:746-018-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-541-101

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Featuring a sleek black design, this connector ensures secure and efficient power transmission, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design and 18 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material and .125-inch pitch deliver reliable signal transmission, while the .25-inch row spacing allows for easy installation. Whether in industrial or commercial applications, this connector performs flawlessly in a wide operating temperature range from -40 to 105 °C. Upgrade your PCB assembly process with this essential component, available in our comprehensive range of Connectors under the Board To Board PCB Connectors and Card Edge Connectors categories.