746-018-541-106

Heilind Number:EDA746-018-541-106
Manufacturer:EDAC
Manufacturer Number:746-018-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-541-106

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, SKU 746-018-541-106. Designed for durability and high performance, this sleek black connector features a single row layout with 18 positions, perfect for seamless board-to-board connections. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is guaranteed. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in any environment, while the copper alloy contact material offers optimal conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our quality and innovation to elevate your electronic designs.