746-018-541-201

Heilind Number:EDA746-018-541-201
Manufacturer:EDAC
Manufacturer Number:746-018-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a sleek and reliable solution designed for seamless integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a bold black hue, this connector ensures both durability and style. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and row spacing of .25 inches, it offers a total of 18 positions for efficient data transfer. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding environments. Whether you're a tech enthusiast or a seasoned professional, this connector, in the category of Board To Board PCB Connectors, is a must-have for your electronic projects. Choose reliability, choose innovation – choose our Card Edge Connector.