746-018-541-206

Heilind Number:EDA746-018-541-206
Manufacturer:EDAC
Manufacturer Number:746-018-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-541-206

Detailed Description

Enhance connectivity in your circuitry with this Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission. Its two rows of Copper Alloy contacts provide efficient signal transfer, with a pitch of .125 in and row spacing of .25 in for precise alignment. Offering 18 positions, it facilitates multiple connections on your PCB. The straight mount orientation allows for easy installation, and its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Perfect for board-to-board applications, this connector is a vital component for your electronic projects.