746-018-541-501

Heilind Number:EDA746-018-541-501
Manufacturer:EDAC
Manufacturer Number:746-018-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-541-501

Detailed Description

Introducing our 746-018-541-501 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connections. Engineered for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, ensuring reliable connectivity. With a pitch of .125 inches and 18 positions in a single row configuration, it offers exceptional versatility for various PCB layouts. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in harsh environments. Trust in this black-colored connector to deliver efficient power transmission with a 3A amperage rating, making it a must-have component for your electronics projects. Elevate your connectivity game with this cutting-edge Card Edge Connector.