746-018-541-506

Heilind Number:EDA746-018-541-506
Manufacturer:EDAC
Manufacturer Number:746-018-541-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-541-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-541-506

Detailed Description

Upgrade your PCB connections with our cutting-edge Press-fit Card Edge Connector. Designed for high performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring robust protection against heat and flames. With a single row configuration and 18 positions, it offers seamless connectivity for your electronic devices. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient power transmission. The .125-inch pitch and .25-inch row spacing allow for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB design with this essential component, perfect for Board To Board connections.