746-018-541-601

Heilind Number:EDA746-018-541-601
Manufacturer:EDAC
Manufacturer Number:746-018-541-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-541-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-541-601

Detailed Description

Upgrade your electronic connections with our Press-fit Card Edge Connector. This sleek and durable component features a housing made of UL 94V-0 Thermoplastic Polyester in a striking black hue. With two rows of copper alloy contacts, it offers reliable performance for your PCB connections. The .125-inch pitch and .25-inch row spacing ensure seamless integration, while the straight mount orientation simplifies installation. Designed for efficiency, this connector supports 18 positions and can handle an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in various industries. Trust in its quality and functionality to elevate your connectivity solutions.