746-018-545-106

Heilind Number:EDA746-018-545-106
Manufacturer:EDAC
Manufacturer Number:746-018-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-545-106

Detailed Description

Introducing the 746-018-545-106 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any environment. With a single row configuration and 18 gold-plated copper alloy contacts, it delivers reliable power transmission up to 3 A. The .125-inch pitch and .25-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for electronics professionals seeking quality and efficiency. Explore our full range of PCB connectors for more innovative solutions.