746-018-545-201

Heilind Number:EDA746-018-545-201
Manufacturer:EDAC
Manufacturer Number:746-018-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Engineered for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures safe and reliable operation. With 18 positions spread across 2 rows and a pitch of .125 inches, it offers seamless integration for your electronic components. The copper alloy contact material guarantees efficient power transmission, with an amperage of 3A. Designed for straight mount orientation, it's perfect for board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronics projects. Upgrade your connectivity solutions with this essential component.