746-018-545-501

Heilind Number:EDA746-018-545-501
Manufacturer:EDAC
Manufacturer Number:746-018-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-545-501

Detailed Description

Introducing the 746-018-545-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a single row layout with 18 positions, making it perfect for a variety of electronic applications. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. The contact material, Copper Alloy, guarantees efficient power transmission with an amperage rating of 3 A. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for even the most demanding environments. Trust in the 746-018-545-501 for seamless connectivity in your PCB projects.