746-018-545-506

Heilind Number:EDA746-018-545-506
Manufacturer:EDAC
Manufacturer Number:746-018-545-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-545-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-545-506

Detailed Description

Upgrade your PCB connectivity with our 746-018-545-506 Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts high performance with a 3A amperage capacity. Its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation. With a single row configuration and 18 positions, it offers ample connectivity options for your circuit board. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .25 inches, it allows for precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this connector to deliver optimal performance, meeting the stringent demands of modern electronic applications. Explore our range of connectors under the Products category for more innovative solutions.