746-018-553-201

Heilind Number:EDA746-018-553-201
Manufacturer:EDAC
Manufacturer Number:746-018-553-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-553-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Engineered for high-performance, this connector boasts a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in a range of environments. With two rows of Copper Alloy contacts, offering a total of 18 positions at a pitch of .125 inches, it facilitates seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component for seamless and efficient electronic assemblies.