746-018-553-206

Heilind Number:EDA746-018-553-206
Manufacturer:EDAC
Manufacturer Number:746-018-553-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-553-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-553-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a current rating of 3 A, ensuring reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees longevity, while the Copper Alloy contacts provide secure and efficient signal transfer. With two rows of 18 positions each, this connector offers ample connectivity options, perfect for demanding applications. Featuring a pitch of .125 in and row spacing of .25 in, it ensures precise alignment on your board. Its straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your setups with this high-quality component, ideal for applications in the industrial, automotive, and telecommunications sectors.