746-018-553-501

Heilind Number:EDA746-018-553-501
Manufacturer:EDAC
Manufacturer Number:746-018-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-553-501

Detailed Description

Introducing our 746-018-553-501 Press-fit Card Edge Connector, the perfect solution for high-performance board-to-board connections in electronic devices. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a single row layout and 18 copper alloy contact positions, it offers seamless connectivity with a pitch of .125 inches and row spacing of .25 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its 3A amperage rating and straight mount orientation for efficient and secure connections every time. Upgrade your PCB assembly with this essential component, available now in our lineup of high-quality connectors.