746-018-553-506

Heilind Number:EDA746-018-553-506
Manufacturer:EDAC
Manufacturer Number:746-018-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-553-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board PCB connections. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetic appeal. With a contact material of Copper Alloy, it guarantees optimal conductivity for your electronic devices. The connector boasts 18 positions in a single row, with a pitch of .125 inches and row spacing of .25 inches, allowing for efficient and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of industrial applications. Trust in the quality and precision of our Card Edge Connector for seamless integration into your electronic designs.