746-018-553-601

Heilind Number:EDA746-018-553-601
Manufacturer:EDAC
Manufacturer Number:746-018-553-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-553-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-553-601

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector, a vital component for secure board-to-board PCB connections. Featuring a sleek black design, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. Its dual-row layout with a total of 18 positions ensures efficient data transfer, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .25 inches, it offers precise alignment for seamless integration. Operating smoothly within a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Whether you need to streamline your PCB assembly process or enhance system performance, this connector is the perfect solution. Upgrade your connectivity experience with our Card Edge Connector today.