746-018-553-606

Heilind Number:EDA746-018-553-606
Manufacturer:EDAC
Manufacturer Number:746-018-553-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-553-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-553-606

Detailed Description

Enhance the connectivity of your PCB with our Press-fit Card Edge Connector, designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliability in any application. With a black finish and a sleek straight-mount orientation, it not only offers a professional look but also easy installation. Boasting a dual-row design with 18 positions, it provides ample room for your connections. The .125-inch pitch and .25-inch row spacing cater to precise alignment requirements. Operating flawlessly in temperatures ranging from -40°C to 105°C, it guarantees performance even in harsh environments. Upgrade your setup with this essential component for seamless board-to-board connections.