746-018-560-201

Heilind Number:EDA746-018-560-201
Manufacturer:EDAC
Manufacturer Number:746-018-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-560-201

Detailed Description

Introducing our 746-018-560-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for peak performance, this connector boasts a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of 18 positions each, it offers ample space for efficient data transfer. The contact material, crafted from high-grade Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .125 inches and row spacing of .25 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Trust in the quality and reliability of our Card Edge Connector to elevate your connectivity experience.