746-018-560-206

Heilind Number:EDA746-018-560-206
Manufacturer:EDAC
Manufacturer Number:746-018-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-560-206

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the ultimate solution for secure and reliable board-to-board connections. Designed for optimal functionality, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 18 copper alloy contacts, each with a pitch of .125 inches and a row spacing of .25 inches, it provides seamless connectivity for your PCB assemblies. Rated for an amperage of 3A and operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Its straight mount orientation allows for easy installation, making it ideal for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Trust in the quality and precision of our Press-fit Card Edge Connector to elevate the efficiency and reliability of your electronic systems.