746-019-520-101

Heilind Number:EDA746-019-520-101
Manufacturer:EDAC
Manufacturer Number:746-019-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-019-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-019-520-101

Detailed Description

Enhance your PCB connectivity with our 746-019-520-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 19 positions, it offers ample space for your connections. The contact material is high-quality Copper Alloy, guaranteeing reliable conductivity. A pitch of .125 inches and row spacing of .25 inches allow for precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component, available now in our PCB Connectors category.