746-019-520-501

Heilind Number:EDA746-019-520-501
Manufacturer:EDAC
Manufacturer Number:746-019-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-019-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-019-520-501

Detailed Description

Introducing our 746-019-520-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector is meticulously crafted with a black UL 94V-0 Thermoplastic Polyester housing for maximum durability and safety. Featuring a single row layout with 19 copper alloy contacts, it ensures optimal conductivity with a low amperage rating of 3 A. The precise .125-inch pitch and .25-inch row spacing allow for easy and secure installation, while the straight mount orientation offers versatility in placement. With an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environments, making it ideal for a wide range of electronic devices. Trust in the quality and performance of our Card Edge Connector for seamless and efficient PCB connectivity.