746-019-520-506

Heilind Number:EDA746-019-520-506
Manufacturer:EDAC
Manufacturer Number:746-019-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-019-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-019-520-506

Detailed Description

Introducing our 746-019-520-506 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row configuration with 19 positions, perfect for compact PCB layouts. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures long-lasting durability and efficient conductivity. With a pitch of .125 inches and row spacing of .25 inches, it offers precise and secure alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial environments. The sleek black design adds a touch of sophistication to any electronic assembly. Trust the 746-019-520-506 for seamless and reliable connectivity in your next project.