746-019-525-101

Heilind Number:EDA746-019-525-101
Manufacturer:EDAC
Manufacturer Number:746-019-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-019-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-019-525-101

Detailed Description

Enhance connectivity in your electronic devices with our 746-019-525-101 Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this sleek black connector features a single row layout with 19 positions, ensuring efficient data transfer. With a robust housing made of UL 94V-0 Thermoplastic Polyester and high-quality copper alloy contacts, it offers reliable performance even in demanding environments. The .125-inch pitch and .25-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries like telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this essential component from our extensive range of connectors.