746-019-525-501

Heilind Number:EDA746-019-525-501
Manufacturer:EDAC
Manufacturer Number:746-019-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-019-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-019-525-501

Detailed Description

Introducing the 746-019-525-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed in a striking black hue, this connector boasts a high amperage rating of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees exceptional durability and safety. With a single row configuration and 19 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material ensures efficient signal transmission, while the precise .125-inch pitch and .25-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and robust choice for your electronic projects. Upgrade your connectivity game with the 746-019-525-501 Card Edge Connector.