746-019-525-506

Heilind Number:EDA746-019-525-506
Manufacturer:EDAC
Manufacturer Number:746-019-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-019-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-019-525-506

Detailed Description

Upgrade your PCB connectivity with our 746-019-525-506 Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row housing and 19 copper alloy contacts, precise and efficient connections are guaranteed. The .125-inch pitch and .25-inch row spacing offer optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation. Elevate your PCB assembly with this high-quality component, a must-have in any professional setting.