746-019-527-501

Heilind Number:EDA746-019-527-501
Manufacturer:EDAC
Manufacturer Number:746-019-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-019-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-019-527-501

Detailed Description

Upgrade your PCB connections with our cutting-edge 746-019-527-501 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3 A, it guarantees reliable power transmission. The 1-row design with 19 positions and copper alloy contacts offers efficient connectivity. Its .125-inch pitch and .25-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its straight mount orientation to deliver consistent performance, making it a must-have in your connector arsenal. Elevate your PCB assembly with this essential component, available now in our lineup of superior connectors.