746-019-540-101

Heilind Number:EDA746-019-540-101
Manufacturer:EDAC
Manufacturer Number:746-019-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-019-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-019-540-101

Detailed Description

Introducing our Press-fit Card Edge Connector, the essential link for seamless board-to-board connectivity. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .125 inches, it offers precise alignment and easy installation. Crafted with copper alloy contacts, it guarantees reliable conductivity, even in demanding environments. Boasting 19 positions and a 3A amperage rating, it accommodates a wide range of connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial settings. Trust in our Card Edge Connector for efficient and secure PCB connectivity.