746-019-540-501

Heilind Number:EDA746-019-540-501
Manufacturer:EDAC
Manufacturer Number:746-019-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-019-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-019-540-501

Detailed Description

Introducing our 746-019-540-501 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. This sleek and durable connector, with its striking black finish, is designed for high-performance applications, boasting a robust amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees reliable and efficient power transmission. With 19 positions across a single row and a pitch of .125 inches, it offers ample connectivity in a compact design. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse environments. Trust in the 746-019-540-501 to deliver flawless connectivity in your PCB assemblies.