746-019-540-506

Heilind Number:EDA746-019-540-506
Manufacturer:EDAC
Manufacturer Number:746-019-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-019-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-019-540-506

Detailed Description

Upgrade your PCB connections with our 746-019-540-506 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. The copper alloy contacts provide excellent conductivity, while the .125 inch pitch and .25 inch row spacing allow for precise positioning. With 19 positions in a single row configuration, this connector offers ample connectivity options. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in a wide range of environments. Upgrade your PCB setup with this essential component, available now in our extensive range of connectors.