746-019-541-101

Heilind Number:EDA746-019-541-101
Manufacturer:EDAC
Manufacturer Number:746-019-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-019-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-019-541-101

Detailed Description

Introducing the 746-019-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector features a single row configuration with 19 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting durability and superior conductivity. The black color adds a touch of sophistication, while the straight mount orientation allows for easy installation. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is achieved every time. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in the 746-019-541-101 for seamless and secure board connectivity in your PCB projects.