746-019-541-506

Heilind Number:EDA746-019-541-506
Manufacturer:EDAC
Manufacturer Number:746-019-541-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-019-541-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-019-541-506

Detailed Description

Upgrade your electronic connections with our 746-019-541-506 Press-fit Card Edge Connector in sleek black. Designed for high performance, this connector offers a reliable 3A amperage, perfect for powering your devices. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures secure and efficient connectivity. With a single row layout and 19 positions, it's ideal for various PCB applications. The .125 inch pitch and .25 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for your projects. Trust in our top-quality product to streamline your connections and elevate your electronics.