746-019-545-101

Heilind Number:EDA746-019-545-101
Manufacturer:EDAC
Manufacturer Number:746-019-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-019-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-019-545-101

Detailed Description

Experience seamless connectivity with our 746-019-545-101 Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. With one row and 19 positions, it offers ample connectivity options, while the copper alloy contact material ensures efficient signal transfer. The precise pitch of .125 inches and row spacing of .25 inches make for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Perfect for board to board connections, it's a vital component in any electronic setup. Upgrade your connectivity game with this essential connector.