746-019-545-106

Heilind Number:EDA746-019-545-106
Manufacturer:EDAC
Manufacturer Number:746-019-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-019-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-019-545-106

Detailed Description

Introducing our high-performance 746-019-545-106 Press-fit Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration and 19 copper alloy contact positions, it offers reliable connectivity with a pitch of .125 inches and row spacing of .25 inches. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in even the harshest environments. Trust in the 746-019-545-106 for your connectivity needs, where precision meets durability.