746-019-553-101

Heilind Number:EDA746-019-553-101
Manufacturer:EDAC
Manufacturer Number:746-019-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-019-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-019-553-101

Detailed Description

Introducing our Press-fit Card Edge Connector, designed for seamless and reliable connectivity in electronic devices. This sleek, black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in operation. With a single row configuration and 19 positions, it offers ample connectivity options for your PCB needs. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its .125-inch pitch and .25-inch row spacing make it easy to integrate into your circuit board layout. Trust in our high-quality connector to deliver efficient and secure connections in your electronic designs.