746-019-553-501

Heilind Number:EDA746-019-553-501
Manufacturer:EDAC
Manufacturer Number:746-019-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-019-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-019-553-501

Detailed Description

Introducing our Press-fit Card Edge Connector, the ultimate solution for seamless and reliable board-to-board connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 19 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees efficient power transmission with a maximum amperage of 3A. Its precise pitch of .125 inches and row spacing of .25 inches allow for secure and precise mounting. Whether you're working with industrial machinery or consumer electronics, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for various applications. Trust in our Card Edge Connector for seamless connectivity in your next project.