746-019-553-506

Heilind Number:EDA746-019-553-506
Manufacturer:EDAC
Manufacturer Number:746-019-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-019-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-019-553-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring exceptional safety and long-lasting performance. With a single row design and 19 positions, it offers optimal connectivity for your PCB assembly needs. The contact material, Copper Alloy, guarantees excellent conductivity, while the .125-inch pitch and .25-inch row spacing provide efficient signal transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for both standard and challenging environments. Trust in our Card Edge Connector to deliver unmatched quality and functionality, meeting your connectivity requirements with ease.