746-020-520-101

Heilind Number:EDA746-020-520-101
Manufacturer:EDAC
Manufacturer Number:746-020-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-020-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-020-520-101

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, a must-have component for seamless PCB connectivity. Designed to deliver reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 20 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. A standard pitch of .125 inches and row spacing of .25 inches facilitate easy installation. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industrial applications. Trust in its straight mount orientation for a secure and efficient connection every time. Elevate your PCB design with this essential component, available now in our extensive range of connectors.