746-020-520-206

Heilind Number:EDA746-020-520-206
Manufacturer:EDAC
Manufacturer Number:746-020-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-020-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-020-520-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a sleek and reliable solution for streamlined circuit integration. Designed for seamless board-to-board connections, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 20 positions each, it offers ample space for intricate setups. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for any project requiring high-speed data transfer. Upgrade your connectivity game with this essential component.