746-020-520-506

Heilind Number:EDA746-020-520-506
Manufacturer:EDAC
Manufacturer Number:746-020-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-020-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-020-520-506

Detailed Description

Enhance your PCB connectivity with our 746-020-520-506 Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees optimal conductivity for your devices. Featuring a single row configuration with 20 positions and a pitch of .125 inches, this connector offers precise and reliable connections. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a variety of environments. Elevate your PCB assembly with this high-performance Card Edge Connector, a must-have in the realm of electronic connectivity.