746-020-525-101

Heilind Number:EDA746-020-525-101
Manufacturer:EDAC
Manufacturer Number:746-020-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-020-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-020-525-101

Detailed Description

Introducing the 746-020-525-101 Press-fit Card Edge Connector, a sleek and versatile solution for seamless board-to-board connectivity. Designed in a striking black hue, this connector not only delivers a high amperage of 3 A but also ensures optimal performance with its UL 94V-0 Thermoplastic Polyester housing material. Featuring a single row layout with 20 positions, it offers precise and reliable connections in any electronic setup. The copper alloy contact material guarantees durability and conductivity, while the .125-inch pitch and .25-inch row spacing allow for efficient signal transmission. With a straight mount orientation and an impressive operating temperature range of -40 to 105 °C, this connector is the perfect choice for demanding industrial applications. Upgrade your connectivity game with the 746-020-525-101 and experience seamless performance like never before.