746-020-525-106

Heilind Number:EDA746-020-525-106
Manufacturer:EDAC
Manufacturer Number:746-020-525-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-020-525-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-020-525-106

Detailed Description

Upgrade your PCB connections with our 746-020-525-106 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of high-quality Copper Alloy, it guarantees reliable conductivity. Boasting a single row with 20 positions, and a pitch of .125 inches, it provides ample connectivity options for your electronic projects. The straight mount orientation and precise row spacing of .25 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its 3A amperage rating for efficient power transmission. Elevate your PCB design with this essential component, available now in our extensive selection of connectors.