746-020-525-206

Heilind Number:EDA746-020-525-206
Manufacturer:EDAC
Manufacturer Number:746-020-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-020-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-020-525-206

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek Black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 20 positions, it ensures reliable data transfer in even the most demanding applications. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing offer efficient signal transmission. Whether you require straight or right-angle mounting, this connector delivers flexibility and ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable solution for a wide range of electronic devices. Experience superior performance and durability with our Card Edge Connector.