746-020-525-501

Heilind Number:EDA746-020-525-501
Manufacturer:EDAC
Manufacturer Number:746-020-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-020-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-020-525-501

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless integration in your electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring a single row with 20 positions, it offers reliable connectivity for your PCB applications. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is easily achieved. Its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for use in various environments. Trust in our product to deliver exceptional performance and longevity in your projects.