746-020-525-506

Heilind Number:EDA746-020-525-506
Manufacturer:EDAC
Manufacturer Number:746-020-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-020-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-020-525-506

Detailed Description

Introducing our 746-020-525-506 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek and durable connector, with its black housing made of UL 94V-0 Thermoplastic Polyester, is not only visually appealing but also ensures maximum safety and compliance with industry standards. Featuring one row of 20 copper alloy contacts with a pitch of .125 inches and row spacing of .25 inches, it provides efficient and secure connectivity for your electronic devices. With a compact straight mount orientation, it is easy to integrate into any PCB layout. Rated for an amperage of 3A and designed to withstand temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision and reliability.