746-020-525-601

Heilind Number:EDA746-020-525-601
Manufacturer:EDAC
Manufacturer Number:746-020-525-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-020-525-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-020-525-601

Detailed Description

Enhance connectivity in your electronic systems with our Press-fit Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance. Boasting a current rating of 3 A, it guarantees efficient power transmission. With two rows of contact points made from high-quality Copper Alloy, it offers seamless connectivity. Featuring a pitch of .125 in and row spacing of .25 in, it accommodates 20 positions for versatile use. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for applications in PCB connectors and board-to-board connections, this connector is a must-have for your electronic projects.