746-020-527-101

Heilind Number:EDA746-020-527-101
Manufacturer:EDAC
Manufacturer Number:746-020-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-020-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-020-527-101

Detailed Description

Introducing our 746-020-527-101 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 20 positions, it offers ample connectivity in a compact form factor. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its .125 inch pitch and .25 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connectivity with the 746-020-527-101 and experience seamless performance like never before.